Board mount DC-DC converter delivering 8W output power with dual +/-12V outputs, each capable of 333mA. Features include overcurrent and short-circuit protection, 3kV isolation voltage, and an efficiency of 86%. Operates across a wide temperature range of -40°C to 85°C, with a 9V to 18V input voltage range and a nominal 12V input. Packaged in a DIP through-hole mount, this RoHS compliant component measures 32mm x 20.3mm x 10.2mm.
Checking distributor stock and pricing after the page loads.
Recom REC8-1212DRW/H3/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 8W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC8 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.