
8W DC DC Converter, 12V Output Voltage, 666mA Max Output Current. Features OCP and SCP protection. Surface Mount (SMD/SMT) package with 2kV isolation voltage. Operates from a 9V to 18V input voltage range, with a nominal input of 12V. Achieves 86% efficiency and operates between -40°C and 85°C.
Sign in to ask questions about the Recom REC8-1212SRW/H2/A/M/SMD-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC8-1212SRW/H2/A/M/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | OCP, SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 666mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 8W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC8 |
| Voltage - Output 1 | 12V |
| Weight | 18g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC8-1212SRW/H2/A/M/SMD-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.