
8W DC/DC converter with 12V nominal input and 12V single output, delivering up to 666mA. Features 3kV isolation voltage, OCP and SCP protection, and 86% efficiency. Operates across a -40°C to 85°C temperature range. Packaged in a DIP through-hole mount, this RoHS compliant component offers a compact 32mm x 20.3mm x 10.2mm footprint.
Checking distributor stock and pricing after the page loads.
Recom REC8-1212SRW/H3/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 666mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 8W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC8 |
| Voltage - Output 1 | 12V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.