
Board mount DC-DC converter delivering 8W output power with a 3.3V regulated output voltage and 1.6A maximum output current. Features 3kV isolation, 85% efficiency, and operates across a -40°C to 85°C temperature range. Includes overcurrent and short-circuit protection, housed in a DIP package for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REC8-123.3SRW/H3/A/M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC8-123.3SRW/H3/A/M technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.6A |
| Depth | 20.3mm |
| Efficiency | 85% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Output Power | 8W |
| Output Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC8 |
| Voltage - Output 1 | 3.3V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC8-123.3SRW/H3/A/M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
