
8W isolated DC/DC converter with 2:1 input voltage range (18-36V) and dual +/-5V outputs, delivering 800mA per output. Features 2kV isolation, overcurrent (OCP) and short-circuit (SCP) protection, and high efficiency up to 84%. Packaged in a DIP through-hole mount, this lead-free, RoHS compliant component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Depth | 20.3mm |
| Efficiency | 84% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 800mA |
| Output Power | 8W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC8 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |