
8W DC-DC converter with dual +/-5V outputs, featuring 800mA max output current per channel. This surface mount device operates from an 18V to 36V input range, with a nominal 24V input, and offers 2kV isolation. Designed for efficiency at 84%, it includes overcurrent and short-circuit protection, operating across a -40°C to 85°C temperature range. The compact SMD package measures 32mm x 19.9mm x 10.9mm.
Recom REC8-2405DRW/H2/A/M/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 84% |
| Features | OCP, SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 8W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC8 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 18g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC8-2405DRW/H2/A/M/SMD to view detailed technical specifications.
No datasheet is available for this part.