Board mount DC-DC converter delivering 8W output power with dual +/-5V outputs, each capable of 800mA. Features 3kV isolation voltage and operates from an 18V to 36V DC input range, with a nominal input of 24V. This converter offers overcurrent (OCP) and short-circuit (SCP) protection, achieving 84% efficiency. Packaged in a DIP form factor for through-hole mounting, it operates across a -40°C to 85°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Recom REC8-2405DRW/H3/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 8W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC8 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.