Board mount DC DC converter, 8W output power, delivering 5V at 1.6A. Features 3kV isolation voltage, 87% efficiency, and operates within an 18V to 36V input range with a nominal 24V. Includes overcurrent (OCP) and short-circuit (SCP) protection. Packaged in a DIP case with through-hole mounting, this lead-free and RoHS compliant component has dimensions of 32mm x 20.3mm x 10.2mm and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Recom REC8-2405SRW/H3/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 87% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 8W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC8 |
| Voltage - Output 1 | 5V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.