
8W DC-DC converter with dual +/-12V outputs, featuring 333mA max output current per channel. Operates from an 18V to 36V input range with a nominal 24V, offering 86% efficiency. Provides 3kV isolation voltage and includes Overcurrent Protection (OCP) and Short-Circuit Protection (SCP). This lead-free, RoHS compliant component is housed in a DIP package for through-hole mounting, with dimensions of 32mm (L) x 20.3mm (W) x 10.2mm (H) and a weight of 18g.
Sign in to ask questions about the Recom REC8-2412DRW/H3/A/M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REC8-2412DRW/H3/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 8W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC8 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC8-2412DRW/H3/A/M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
