Board mount DC-DC converter delivering 8W output power with dual +/-12V outputs, each capable of 333mA. Features 3kV isolation and 85% efficiency, operating across a wide temperature range of -40°C to 71°C. Input voltage range is 9V to 36V, with a nominal input of 24V. Includes overcurrent and short-circuit protection, housed in a DIP package for through-hole mounting.
Recom REC8-2412DRWZ/H3/A/M technical specifications.
| Package/Case | DIP |
| Current - Output 1 | -333mA |
| Current - Output 2 | 333mA |
| Efficiency | 85% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 8W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC8 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC8-2412DRWZ/H3/A/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.