8W DC-DC converter with 12V output voltage, designed for surface mount applications. Features include overcurrent protection (OCP) and short-circuit protection (SCP), operating within an 18V to 36V input voltage range with a nominal input of 24V. This single-output converter boasts 86% efficiency and 2kV isolation voltage, suitable for operation between -40°C and 85°C. Packaged in SMD/SMT, it measures 32mm x 19.9mm x 10.9mm and weighs 18g.
Recom REC8-2412SRW/H2/A/M/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | OCP, SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 666mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 8W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC8 |
| Voltage - Output 1 | 12V |
| Weight | 18g |
| Width | 19.9mm |
| RoHS | Compliant |
No datasheet is available for this part.