Board mount DC-DC converter delivering 8W output power with a 12V single output. Features include overcurrent protection (OCP), short-circuit protection (SCP), and 3kV isolation voltage. Operates within an 18V to 36V input voltage range, with a nominal input of 24V. Achieves 86% efficiency and is housed in a DIP package with through-hole mounting. Suitable for operation from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Recom REC8-2412SRW/H3/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 666mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 8W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC8 |
| Voltage - Output 1 | 12V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.