
8W DC/DC converter with 15V output voltage and 533mA output current. Features a 2:1 input voltage range of 18-36V DC and 2kV isolation voltage. This board mount converter offers 86% efficiency and includes overcurrent and short-circuit protection. Packaged in a DIP case for through-hole mounting, it operates from -40°C to 85°C.
Recom REC8-2415SRW/H2/A/M technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 533mA |
| Depth | 32mm |
| Efficiency | 86% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 533mA |
| Max Output Power | 8W |
| Max Output Voltage | 15V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 533mA |
| Output Power | 8W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC8 (8W) |
| Voltage - Output 1 | 15V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC8-2415SRW/H2/A/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
