
Board mount DC-DC converter delivering 8W output power with a 15V regulated output voltage and 533mA maximum output current. Features include 3kV isolation, overcurrent protection (OCP), and short-circuit protection (SCP). Operates efficiently at 85% with a wide input voltage range of 9V to 36V, nominal 24V. Packaged in a DIP case for through-hole mounting, with dimensions of 32mm length, 20.3mm width, and 10.2mm height.
Recom REC8-2415SRWZ/H3/A/M technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 533mA |
| Efficiency | 85% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 533mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 8W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC8 |
| Voltage - Output 1 | 15V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC8-2415SRWZ/H3/A/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.