
Board mount DC-DC converter delivering 8W output power with a fixed 3.3V output voltage and 1.6A maximum output current. Features include 3kV isolation, overcurrent protection (OCP), and short-circuit protection (SCP). Operates within an input voltage range of 18V to 36V, with a nominal input of 24V, and boasts 85% efficiency. Housed in a DIP package with through-hole mounting, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Recom REC8-243.3SRW/H3/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 5.28W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 8W |
| Output Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC8 |
| Voltage - Output 1 | 3.3V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
