Board mount DC-DC converter, 8W output power, featuring dual +/-12V outputs with 333mA maximum current per output. This isolated converter offers 3kV isolation voltage and operates from an 18V to 75V input range, with a nominal input of 48V. Key features include overcurrent and short-circuit protection, achieving 85% efficiency. The DIP package is through-hole mountable, with dimensions of 32mm length, 20.3mm width, and 10.2mm height, suitable for operation between -40°C and 71°C.
Checking distributor stock and pricing after the page loads.
Recom REC8-4812DRWZ/H3/A/M technical specifications.
| Package/Case | DIP |
| Current - Output 1 | -333mA |
| Current - Output 2 | 333mA |
| Efficiency | 85% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 8W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC8 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.