8W DC-DC converter with 15V output voltage and 533mA maximum output current. Features 36V to 75V input voltage range, 48V nominal input, and 2kV isolation voltage. Operates efficiently at 86% with overcurrent and short-circuit protection. Surface mount package (SMD/SMT) with dimensions of 32mm x 19.9mm x 10.9mm. Rated for -40°C to 85°C operating temperature and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Recom REC8-4815SRW/H2/A/M/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | OCP, SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 533mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 8W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC8 |
| Voltage - Output 1 | 15V |
| Weight | 18g |
| Width | 19.9mm |
| RoHS | Compliant |
No datasheet is available for this part.