8W DC-DC Converter, 15V output voltage, 533mA max output current. Features 18-75V input voltage range, 48V nominal input, and 3kV isolation voltage. Operates efficiently at 85% with overcurrent and short-circuit protection. Packaged in a DIP through-hole mount, this lead-free, RoHS compliant component offers a wide operating temperature range of -40°C to 71°C.
Checking distributor stock and pricing after the page loads.
Recom REC8-4815SRWZ/H3/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 533mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 8W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC8 |
| Voltage - Output 1 | 15V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.