
8W DC-DC converter with 3.3V single output, designed for board mounting. Features 36V to 75V input voltage range, 1.6A maximum output current, and 85% efficiency. Offers 3kV isolation voltage and protection against overcurrent (OCP) and short-circuit (SCP). Housed in a DIP package with through-hole mounting, operating from -40°C to 85°C.
Recom REC8-483.3SRW/H3/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 5.28W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 8W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC8 |
| Voltage - Output 1 | 3.3V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC8-483.3SRW/H3/A/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
