Board mount DC-DC converter, 8W output power, delivering a stable 3.3V at 1.6A maximum output current. Features include overcurrent and short-circuit protection, 3kV isolation voltage, and a wide input voltage range of 18V to 75V. Operates efficiently at 84% with a temperature range of -40°C to 71°C. Housed in a DIP package with through-hole mounting, this lead-free and RoHS compliant component is designed for reliable power conversion.
Recom REC8-483.3SRWZ/H3/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 5.28W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 8W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC8 |
| Voltage - Output 1 | 3.3V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
No datasheet is available for this part.