The REDIN60-12 DC/DC converter operates over a temperature range of -20°C to 50°C, accepting input voltages between 85V and 264V. It features a single output and a maximum load regulation of 1. The converter is packaged in an 8-pin R-PXMA-X8 format, suitable for board mounting.
Sign in to ask questions about the Recom REDIN60-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom REDIN60-12 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-PXMA-X8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom REDIN60-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.