The REM3-0512D/A/CTRL is a 7-channel DC/DC converter with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a dual terminal position and a JEDEC package code of R-PDMA-P7. The converter measures 20.3mm in width and 31.8mm in length. It is designed for industrial applications and has a single function with two outputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom REM3-0512D/A/CTRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P7 |
| Width | 20.3 |
| Length | 31.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 9 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom REM3-0512D/A/CTRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.