Recom REM30-2405DW/P technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| Height | 10.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom REM30-2405DW/P to view detailed technical specifications.
No datasheet is available for this part.