The REM30-4805DW is a dual DC/DC converter with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 6-terminal design with dual terminal positions and a JEDEC package code of R-PDMA-P6. The converter has a width of 25.4mm, a length of 50.8mm, and a height of 10.7mm. It operates within an input voltage range of 18-75V and has a maximum line regulation of 0.5 and a maximum load regulation of 1.
Recom REM30-4805DW technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| Height | 10.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom REM30-4805DW to view detailed technical specifications.
No datasheet is available for this part.