The REM30-4812DW DC/DC converter from Recom features a dual output design with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of R-PDMA-P6 and measures 25.4mm in width, 50.8mm in length, and 10.7mm in height. The converter operates within an input voltage range of 18-75V and has a line regulation of no more than 0.5% and a load regulation of no more than 1%.
Recom REM30-4812DW technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| Height | 10.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom REM30-4812DW to view detailed technical specifications.
No datasheet is available for this part.