The REM30-4812SW/P is a DC/DC converter with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a dual terminal position and a JEDEC package code of R-PDMA-P6. The converter measures 25.4mm in width, 50.8mm in length, and 10.7mm in height. It has a single function and a single output, with a maximum input voltage of 75V and a minimum input voltage of 18V. The converter also features a line regulation of 0.2% and a load regulation of 0.2%.
Recom REM30-4812SW/P technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Line Regulation-Max | 0.2 |
| Load Regulation-Max | 0.2 |
| Height | 10.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom REM30-4812SW/P to view detailed technical specifications.
No datasheet is available for this part.