
Unregulated DC-DC converter module, 1W power rating, featuring a single output. Operates within an industrial temperature range of -40°C to 85°C. Input voltage spans 4.5V to 5.5V, with a maximum load regulation of 15%. Housed in a compact SIP-4 package (JEDEC R-PSMA-P4) measuring 6mm width and 11.5mm length, with 4 terminals.
Sign in to ask questions about the Recom RFM-0505S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RFM-0505S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-P4 |
| Width | 6 |
| Length | 11.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RFM-0505S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.