Industrial-grade DC-DC controller and regulator module with a 5V output and 0.2A current capability, delivering 1W of power. Features a 4-pin SIP package with a single terminal position, operating across an industrial temperature range of -40°C to 85°C. Input voltage is specified between 4.5V and 5.5V, with a maximum load regulation of 15. Dimensions are 19.65mm in length and 7.05mm in width.
Sign in to ask questions about the Recom RFMM-0505S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RFMM-0505S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-P4 |
| Width | 7.05 |
| Length | 19.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RFMM-0505S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.