
2W DC-DC Converter with dual +/-5V outputs, each rated for 200mA. Features 4kV isolation voltage and 82% efficiency. Operates within a 4.5V to 5.5V input range, with a nominal input of 5V. Packaged in a DIP through-hole mount, measuring 19.9mm x 10mm x 7.1mm. Includes short-circuit protection (SCP) and is RoHS compliant.
Recom RGZ-0505D/H technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Efficiency | 82% |
| Features | SCP |
| Height | 7.1mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 2W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RGZ |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 2.8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RGZ-0505D/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
