2W DC-DC Converter with dual +/-12V outputs, featuring 82% efficiency and 3kV isolation voltage. This through-hole mounted component operates with a 4.5V to 5.5V input range, delivering up to 84mA per output. It includes short-circuit protection (SCP) and is RoHS compliant, housed in a DIP package with dimensions of 19.9mm (L) x 10mm (W) x 7.1mm (H).
Recom RGZ-0512D technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | SCP |
| Height | 7.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RGZ |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 2.8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RGZ-0512D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.