Board mount DC-DC converter with 2W output power, providing dual +/-12V outputs at 84mA each. Features 4kV isolation voltage and 82% efficiency, operating within a -40°C to 85°C temperature range. This DIP package converter offers through-hole mounting and includes short-circuit protection (SCP).
Recom RGZ-0512D/H technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | SCP |
| Height | 7.1mm |
| Isolation Voltage | 4kV |
| Length | 19.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RGZ |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 2.8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RGZ-0512D/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.