
2W isolated DC-DC converter with dual +/-24V outputs, featuring a 4.5V to 5.5V input range and 42mA maximum output current per channel. This board mount converter offers 3kV isolation, 84% efficiency, and operates across a -40°C to 85°C temperature range. Packaged in a DIP form factor with through-hole mounting, it includes short-circuit protection (SCP) and is lead-free and RoHS compliant.
Sign in to ask questions about the Recom RGZ-0524D/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RGZ-0524D/P technical specifications.
| Package/Case | DIP |
| Depth | 10mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 7.1mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RGZ |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Weight | 2.8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RGZ-0524D/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.