Isolated DC-DC Converter with 2W output power, featuring dual ±12V outputs and a maximum output current of 84mA per output. This through-hole mounted component offers 4kV isolation voltage and operates within a 3V to 3.6V input voltage range, with a nominal input of 3.3V. Achieving 82% efficiency, it includes short-circuit protection (SCP) and is housed in a DIP package measuring 19.9mm x 10mm x 7.1mm. The device operates from -40°C to 85°C and is RoHS compliant.
Recom RGZ-3.312D/HP technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | SCP |
| Height | 7.1mm |
| Isolation | Isolated |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RGZ |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 2.8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RGZ-3.312D/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.