
1W DC-DC Converter with dual +/-5V outputs, featuring 78% efficiency and 4kV isolation voltage. This SIP package component operates with a 4.5V to 5.5V input range, delivering up to 100mA per output. Designed for through-hole mounting, it offers a wide operating temperature range of -40°C to 90°C and is RoHS compliant.
Sign in to ask questions about the Recom RH-0505D/H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RH-0505D/H technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Height | 10.2mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RH (1W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RH-0505D/H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.