
1W DC-DC Converter with dual +/-5V outputs, featuring 78% efficiency and 3kV isolation voltage. Designed for through-hole mounting in a SIP package, this power management IC operates within a 4.5V to 5.5V input range and delivers up to 100mA per output. It includes short-circuit protection (SCP) and operates across a -40°C to 90°C temperature range.
Sign in to ask questions about the Recom RH-0505D/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RH-0505D/P technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RH (1W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 2.6g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RH-0505D/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
