1W DC-DC Converter with dual +/-9V outputs, featuring 79% efficiency and 4kV isolation. This SIP package component operates from a 4.5V to 5.5V input range, delivering up to 56mA per output. Designed for through-hole mounting, it offers a compact footprint with dimensions of 19.65mm (L) x 7.05mm (W) x 10.2mm (H) and weighs 2.8g. Operating across a -40°C to 90°C temperature range, this lead-free and RoHS compliant power management IC is suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Efficiency | 79% |
| Height | 10.2mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 56mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RH (1W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |