
1W DC-DC Converter with dual +/-12V outputs, delivering 42mA per output. Features 3kV isolation voltage and 84% efficiency. Operates from a 4.5V to 5.5V input range, with a nominal input of 5V. Through-hole mounted SIP package, RoHS compliant, and includes short-circuit protection (SCP).
Recom RH-0512D technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Depth | 10.2mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 42mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RH |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 2.6g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RH-0512D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
