Unregulated DC-DC converter module, board mountable with 5 terminals. Features dual outputs and operates across an industrial temperature range of -40°C to 90°C. Input voltage spans from 4.5V to 5.5V, with a maximum load regulation of 10%. The compact design measures 6mm in width and 19.6mm in length.
Recom RH-051509D technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-P5 |
| Width | 6 |
| Length | 19.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RH-051509D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.