
1W DC/DC Converter with dual ±9V outputs, featuring 79% efficiency and 3kV isolation voltage. This SIP package component operates with a nominal input voltage of 12V (10.8V to 13.2V) and supports through-hole mounting. Maximum output current is 56mA per output, with a maximum power dissipation of 1W. Operating temperature range is -40°C to 90°C, and the device includes short-circuit protection (SCP).
Sign in to ask questions about the Recom RH-1209D/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RH-1209D/P technical specifications.
| Package/Case | SIP |
| Efficiency | 79% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Length | 19.6mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 56mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RH (1W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 2.6g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RH-1209D/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.