The RH-1215D is a 7-pin industrial DC/DC converter with a temperature grade of industrial and a maximum operating temperature of 85°C. It has a single terminal position and a JEDEC package code of R-PSIP-T7. The converter has a maximum input voltage of 13.2V and a minimum input voltage of 10.8V, with a maximum load regulation of 10. The device is available in a SIP package type, with a pin count of 7/5 and a terminal count of 7.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RH-1215D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T7 |
| Pin Count | 7/5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RH-1215D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.