
1W DC-DC Converter with dual +/-5V outputs, featuring 78% efficiency and 3kV isolation voltage. This SIP-packaged power management IC operates from a 13.5V to 16.5V input range, with a nominal input of 15V. It offers a maximum output current of 100mA per output and includes short-circuit protection (SCP). Designed for through-hole mounting, this lead-free and RoHS-compliant component has a compact 19.6mm x 6mm x 10.2mm form factor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RH-1505D/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RH (1W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 2.6g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RH-1505D/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.