1W DC-DC Converter with dual +/-12V outputs, featuring 4kV isolation voltage and 84% efficiency. This SIP package component operates within a 13.5V to 16.5V input range, supporting a nominal 15V input. It offers a maximum output current of 42mA per output and includes short-circuit protection (SCP). Designed for through-hole mounting, this lead-free and RoHS-compliant device has a maximum power dissipation of 1W and operates from -40°C to 90°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RH |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |