
1W DC-DC Converter with dual +/-12V outputs, featuring 84% efficiency and 4kV isolation voltage. This SIP package through-hole mount component operates from a 13.5V to 16.5V input range, with a nominal input of 15V, delivering up to 42mA per output. It includes short-circuit protection (SCP) and is RoHS compliant, suitable for operation between -40°C and 90°C.
Sign in to ask questions about the Recom RH-1512D/HP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RH-1512D/HP technical specifications.
| Package/Case | SIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 4kV |
| Length | 19.65mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RH |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RH-1512D/HP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
