1W DC-DC Converter with dual +/-5V outputs, featuring 78% efficiency and 4kV isolation voltage. This SIP package component operates from a 21.6V to 26.4V input range, with a nominal input of 24V, and supports through-hole mounting. Maximum output current is 100mA per output, with a maximum power dissipation of 1W. Designed for a wide operating temperature range of -40°C to 90°C, this lead-free and RoHS compliant device is available in rail/tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Efficiency | 78% |
| Height | 10.2mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RH (1W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |