The RH-2405D/HP is an industrial DC/DC converter with a maximum operating temperature of 85°C and a temperature grade of industrial. It has a single terminal position and a pin count of 7/5. The converter has a maximum load regulation of 15 and operates within an input voltage range of 21.6 to 26.4 volts. It is available in a SIP-7/5 package type, suitable for board mount applications.
Recom RH-2405D/HP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T7 |
| Pin Count | 7/5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RH-2405D/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.