
1W DC-DC Converter with dual +/-9V outputs, featuring 4kV isolation voltage and SCP protection. This SIP package component operates with a nominal input voltage of 24V, accepting a range from 21.6V to 26.4V, and delivers up to 56mA per output. With 79% efficiency and a wide operating temperature range of -40°C to 85°C, it is designed for through-hole mounting and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Efficiency | 79% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 56mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RH |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |