
1W DC-DC Converter with dual +/-12V outputs, featuring 84% efficiency and 3kV isolation voltage. This SIP package component operates with a 21.6V to 26.4V input range, delivering up to 42mA per output. Designed for through-hole mounting, it offers short-circuit protection (SCP) and operates across a -40°C to 90°C temperature range. The lead-free, RoHS-compliant device has a maximum power dissipation of 1W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RH-2412D/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RH (1W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 2.6g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RH-2412D/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.