
Industrial grade, 2W DC-DC unregulated power supply module featuring a single output and SIP-4 package. Operating temperature range from -40°C to 85°C, with 4 terminals and a hybrid construction. Input voltage range is 4.5V to 5.5V, and load regulation is a maximum of 15%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RI-0505S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-P4 |
| Width | 7.55 |
| Length | 11.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RI-0505S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.