
2W DC/DC converter, SIP package, 1kV isolation voltage, 400mA output current. Features 5V nominal input and output voltages, 83% efficiency, and short-circuit protection (SCP). Operates across a -40°C to 85°C temperature range with through-hole mounting.
Recom RI-0505S/P technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 400mA |
| Depth | 11.5mm |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RI |
| Voltage - Output 1 | 5V |
| Weight | 1.4g |
| Width | 7.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RI-0505S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
