The RI-0512S is an industrial DC/DC converter with a single output and 4-pin package. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum input voltage of 5.5V and minimum input voltage of 4.5V. The device features a 10% maximum load regulation and is available in a 7.55mm wide, 11.5mm long package type SIP4,.24.
Sign in to ask questions about the Recom RI-0512S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RI-0512S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-P4 |
| Width | 7.55 |
| Length | 11.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RI-0512S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.